
Single layer ceramic capacitor with 120pF capacitance and 1kV DC rated voltage. Features C0G dielectric with 5% tolerance, offering stable performance across a -55°C to 105°C operating temperature range. This radial component has a 9.5mm lead pitch, 0.51mm lead diameter, and a 4mm thickness, suitable for through-hole mounting. Dissipation factor is 0.1%, and it is lead-free and RoHS compliant.
Vishay 561R10TCCT12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 120pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 14.2mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Cera-Mite 561R |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 561R10TCCT12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
