Vishay 561R10TCCT27 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 270pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height - Seated (Max) | 1.008inch |
| Lead Diameter | 0.51mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Cera-Mite 561R |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 561R10TCCT27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
