Radial leaded ceramic capacitor with 2.7pF capacitance and 10% tolerance. Features a C0K dielectric, 1kV voltage rating, and operates from -55°C to 105°C. Through-hole mount design with a 6.4mm lead pitch and 0.51mm lead diameter. Tin/lead contact plating and 0.1% dissipation factor. RoHS compliant.
Vishay 561R10TCCV27 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2.7pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Lead |
| Depth | 4mm |
| Dielectric | C0K |
| Dissipation Factor | 0.1% |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 561R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 561R10TCCV27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.