Vishay 561R10TCCV30 technical specifications.
| Wire Form | Outside Bend Standoff |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.51 |
| Terminal Pitch (mm) | 6.4 |
| Product Depth (mm) | 4(Max) |
| Product Diameter (mm) | 6.4(Max) |
| Seated Plane Height (mm) | 9.575(Max) |
| Size (mm) | 6.4 X 4 |
| Capacitance | 3pF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 561R10TCCV30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.