Vishay 561R10TCCV68BA technical specifications.
| Capacitance | 6.8pF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric | C0G |
| Height - Seated (Max) | 0.377inch |
| Lead Pitch | 0.252inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | Cera-Mite 561R |
| Termination | Radial |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 561R10TCCV68BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.