Vishay 561R10TCUQ68 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 68pF |
| Package/Case | Radial |
| Depth | 4mm |
| Diameter | 9.4mm |
| Dielectric | U2J |
| Dissipation Factor | 0.1% |
| Lead Diameter | 0.51mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 56xR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 561R10TCUQ68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.