
Single layer ceramic capacitor with 30pF capacitance and 10% tolerance. Features U2J dielectric, 1kV DC rated voltage, and a maximum operating temperature of 105°C. Radial package with 6.4mm lead pitch and 0.51mm lead diameter, suitable for through-hole PCB mounting. Dissipation factor is 2%, with tin contact plating and a 4mm depth.
Vishay 561R10TSQ30 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 30pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 7.4mm |
| Dielectric | U2J |
| Dissipation Factor | 2% |
| Height - Seated (Max) | 0.429inch |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 561R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 561R10TSQ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.