Vishay 561R10TSQ33 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 39pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 7.4mm |
| Dielectric | U2J |
| Dissipation Factor | 2% |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 56xR |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 561R10TSQ33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.