Vishay 561R1DF0D56 technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cera-Mite 561R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 561R1DF0D56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.