Vishay 562R10TSD10TK technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric | Z5F |
| Dissipation Factor | 2% |
| Height - Seated (Max) | 0.417inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Series | Cera-Mite 562R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 562R10TSD10TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.