
General purpose radial leaded ceramic capacitor with 2nF capacitance and 10% tolerance, rated for 1kV DC. Features X5F dielectric, 2% dissipation factor, and operates across a -55°C to 105°C temperature range. Through-hole mounting with tin-plated radial leads, measuring 12.4mm in diameter and 4mm in thickness. RoHS compliant.
Vishay 562R10TSD20 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 12.4mm |
| Dielectric | X5F |
| Dissipation Factor | 2% |
| Height - Seated (Max) | 0.613inch |
| Lead Diameter | 0.64mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 562R |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 562R10TSD20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.