Radial leaded ceramic capacitor with a 1kV DC rated voltage and 10% tolerance. Features a 4.7nF capacitance and X5F dielectric, suitable for general-purpose applications. This through-hole mount component has a 9.5mm lead pitch and operates within a -55°C to 105°C temperature range. RoHS compliant and lead-free.
Vishay 562R10TSD47 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Diameter | 17.3mm |
| Dielectric | X5F |
| Dissipation Factor | 2% |
| Height - Seated (Max) | 0.806inch |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Cera-Mite 562R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 562R10TSD47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.