Vishay 562R10TST15VE technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric | X7R |
| Height - Seated (Max) | 0.377inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.252inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Cera-Mite 562R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 562R10TST15VE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.