Vishay 562R10TST20E3 technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Dielectric | X5F |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 562R10TST20E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.