Radial leaded ceramic capacitor with 560pF capacitance and 10% tolerance, designed for general purpose applications. Features X5F dielectric, 1kV DC rated voltage, and a maximum operating temperature of 105°C. Through-hole mount with straight radial leads and tin plating. RoHS compliant.
Vishay 562R10TST56 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 560pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 7.4mm |
| Dielectric | X5F |
| Dissipation Factor | 2% |
| Height - Seated (Max) | 0.417inch |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 562R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 562R10TST56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.