Radial leaded ceramic capacitor with 1.2nF capacitance and 1kV DC rated voltage. Features Z5U dielectric and 20% tolerance, operating across a -55°C to 105°C temperature range. Through-hole mount design with tin-plated radial leads, measuring 7.4mm in diameter and 4mm in depth. RoHS compliant for environmental considerations.
Vishay 562R5GAD12 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 7.4mm |
| Dielectric | Z5U |
| Height - Seated (Max) | 0.417inch |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 562R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 562R5GAD12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.