Vishay 562R5GAP10 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 100nF |
| Diameter | 12.4mm |
| Dielectric | Z5U |
| Dissipation Factor | 2.5% |
| Lead Pitch | 9.52mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | 56xR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 562R5GAP10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.