Radial leaded ceramic capacitor with 15nF capacitance and 1kV voltage rating. Features Z5U dielectric, 20% tolerance, and a dissipation factor of 2.5%. Designed for through-hole mounting on PCBs with a 9.5mm lead pitch. Operating temperature range from -55°C to 105°C. RoHS compliant.
Vishay 562R5GAS15 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 14.2mm |
| Dielectric | Z5U |
| Dissipation Factor | 2.5% |
| Height - Seated (Max) | 0.684inch |
| Lead Diameter | 0.64mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Cera-Mite 562R |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 20% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 562R5GAS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.