Cap Ceramic Single 0.01uF 500V Z5U 20% (11.2 X 4mm) Radial 6.4mm 105°C Bulk
Vishay 562R5GASS10 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Diameter | 11.2mm |
| Dielectric | Z5U |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 56xR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 562R5GASS10 to view detailed technical specifications.
No datasheet is available for this part.