This 0.01uF ceramic disc capacitor has a maximum operating voltage of 500VDC and a tolerance of 20%. It features a Z5U dielectric and is designed for use in through hole applications with a radial termination style. The capacitor has a size of 11.2 X 4 and a terminal pitch of 5. It operates over a temperature range of -55 to 105 degrees Celsius.
Vishay 562R5GASS10RE technical specifications.
| Capacitance | 0.01uF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11.2 X 4mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 562R5GASS10RE to view detailed technical specifications.
No datasheet is available for this part.