
Single layer ceramic capacitor with 1nF capacitance and 500V DC rating. Features X7R dielectric, 10% tolerance, and a 3% dissipation factor. Radial package with 6.4mm lead pitch and 0.51mm lead diameter, suitable for through-hole PCB mounting. Operates from -55°C to 105°C and is RoHS compliant.
Vishay 562R5TSD10 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | X7R |
| Dissipation Factor | 3% |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 562R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 562R5TSD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
