This 10nF ceramic capacitor features a radial package with a 0.64mm lead diameter and 5mm lead pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is constructed with a single layer ceramic (SLCC) design and has a Z5U dielectric. It is packaged on a tape and reel for easy handling and storage.
Vishay 562RTGS10QA technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | Z5U |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 562RTGS10QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.