Radial leaded ceramic capacitor with 1.8nF capacitance and 2kV DC rated voltage. Features Z5U dielectric, 20% tolerance, and a dissipation factor of 0.2%. Designed for general purpose applications with a temperature range of -25°C to 105°C. Through-hole mounting with straight radial leads and tin plating. RoHS compliant.
Vishay 564R20GAD18 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4.3mm |
| Diameter | 0.36inch |
| Dielectric | Z5U |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.547inch |
| Lead Diameter | 0.81mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R20GAD18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.