Vishay 564R20TSD27 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2.7nF |
| Package/Case | Ceramic |
| Diameter | 0.53inch |
| Dielectric | X7R |
| Dissipation Factor | 0.2% |
| Lead Pitch | 0.25inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 56xR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R20TSD27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.