Vishay 564R2DF0D39 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 20.1 |
| Manufacturer Series | 564R |
| Capacitance | 0.0039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | 564R (1-3KV) |
| Height | 23.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 564R2DF0D39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.