Vishay 564R30GAD47RJ technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric | Z5U |
| Height - Seated (Max) | 0.807inch |
| Lead Pitch | 0.374inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R30GAD47RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.