
Single layer ceramic capacitor with 8.2nF capacitance and 3kV DC rated voltage. Features Z5U dielectric, 20% tolerance, and a radial package with 9.5mm lead pitch. Designed for general purpose applications, this component operates from -25°C to 105°C and has a dissipation factor of 0.2%. Dimensions are 17.3mm diameter and 4.7mm depth, with 0.81mm lead diameter.
Vishay 564R30GAD82 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4.7mm |
| Diameter | 17.3mm |
| Dielectric | Z5U |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.87inch |
| Lead Diameter | 0.81mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R30GAD82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.