Vishay 564R30GAS40 technical specifications.
| Capacitance | 40nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Dissipation Factor | 0.2% |
| Lead Diameter | 0.81mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R30GAS40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.