
Single layer ceramic capacitor with 10nF capacitance and 3kV DC rated voltage. Features Y5V dielectric, 20% tolerance, and a maximum operating temperature of 105°C. Radial package with 9.5mm lead pitch and 0.81mm lead diameter, suitable for through-hole PCB mounting. Tin contact plating and bulk packaging.
Vishay 564R30GASS10 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4.7mm |
| Diameter | 18.3mm |
| Dielectric | Y5V |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.909inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Length | 32mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R30GASS10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.