Vishay 564R30GASS10E3 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.7mm |
| Dielectric | Y5V |
| Lead Diameter | 0.81mm |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R30GASS10E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
