
Single Layer Ceramic Capacitor, 100pF capacitance, 3kV DC rated voltage, and X7R dielectric. Features a radial package with a 6.4mm lead pitch, 0.81mm lead diameter, and tin contact plating. Operates within a -25°C to 105°C temperature range with a 20% tolerance and 0.2% dissipation factor. Suitable for general purpose applications with through-hole PCB mounting.
Vishay 564R30GAT10 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4.6mm |
| Diameter | 8.4mm |
| Dielectric | X7R |
| Dissipation Factor | 0.2% |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R30GAT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
