Radial leaded ceramic capacitor with 3kV DC voltage rating and 1kV AC rating. Features X7R dielectric, 390pF capacitance, and 20% tolerance. Designed for general purpose applications with a temperature range of -25°C to 105°C. Through-hole mounting with a 6.4mm lead pitch and 0.81mm lead diameter. RoHS compliant with tin contact plating.
Vishay 564R30GAT39 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 390pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4.4mm |
| Diameter | 8.4mm |
| Dielectric | X7R |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.52inch |
| Lead Diameter | 0.81mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R30GAT39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.