
Radial leaded ceramic capacitor with 6.8nF capacitance and 3kV DC rated voltage. Features Y5S dielectric, 20% tolerance, and a maximum operating temperature of 105°C. Designed for general purpose applications with a 9.5mm lead pitch and 0.81mm lead diameter. Through-hole mounting with tin contact plating.
Vishay 564R30TSSD68 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 5.2mm |
| Diameter | 0.9inch |
| Dielectric | Y5S |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 1.091inch |
| Lead Diameter | 0.81mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R30TSSD68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
