The 564R3DF0D15 is a single layer ceramic capacitor from Vishay with a capacitance of 1.5nF and a voltage rating of 3kV. It features a radial package with a lead pitch of 9.5mm and a lead diameter of 0.81mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C. It is RoHS compliant and available in a bulk packaging with 125 pieces per package.
Vishay 564R3DF0D15 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Height - Seated (Max) | 0.811inch |
| Lead Diameter | 0.81mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R3DF0D15 to view detailed technical specifications.
No datasheet is available for this part.