Single Layer Ceramic Capacitor, 10pF capacitance, 6kV voltage rating, and C0G dielectric. Features 20% tolerance, 105°C maximum operating temperature, and a radial package with a 9.5mm lead pitch. Designed for general purpose applications with a 0.2% dissipation factor. Tin contact plating and lead-free construction.
Vishay 564R60GAQ10 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 5.6mm |
| Diameter | 10.2mm |
| Dielectric | C0G |
| Dissipation Factor | 0.2% |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Length | 27.2mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6kV |
| Voltage Rating | 6kV |
| Voltage Rating (AC) | 6kV |
| DC Rated Voltage | 6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R60GAQ10 to view detailed technical specifications.
No datasheet is available for this part.