
Single Layer Ceramic Capacitor, 470pF capacitance, 6kV DC rated voltage, Y5U dielectric, 20% tolerance. Features radial leads with 9.5mm pitch, 0.81mm lead diameter, and tin plating. Operates from -25°C to 105°C with a dissipation factor of 0.2%. Dimensions are 10.2mm diameter and 6.7mm depth. Suitable for general purpose applications, mounted through hole on PCBs.
Vishay 564R60GAT47 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 6.7mm |
| Diameter | 10.2mm |
| Dielectric | Y5U |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6kV |
| Voltage Rating | 6kV |
| DC Rated Voltage | 6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R60GAT47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.