Vishay 564R6DF0T18AE technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | Cera-Mite 564R |
| Tolerance | 10% |
| Voltage Rating | 6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R6DF0T18AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.