Radial leaded ceramic capacitor with a 7.5kV DC rated voltage and 1nF capacitance. Features a Y5U dielectric, 80% tolerance, and a maximum operating temperature of 105°C. This through-hole mount component has a lead pitch of 12.7mm and tin contact plating, suitable for general-purpose applications. RoHS compliant.
Vishay 564R75GAD10 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 8.1mm |
| Diameter | 15.7mm |
| Dielectric | Y5U |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.807inch |
| Lead Diameter | 0.81mm |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 7.5kV |
| DC Rated Voltage | 7.5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R75GAD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.