Vishay 564R75GAT47 technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 6.9mm |
| Dielectric | X5F |
| Height - Seated (Max) | 0.807inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 7.5kV |
| DC Rated Voltage | 7.5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R75GAT47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.