Vishay 564RAA602EF221MA16 technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Dissipation Factor | 0.2% |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6kV |
| DC Rated Voltage | 6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564RAA602EF221MA16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.