Vishay 564RC0KAA502EE1R0C technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1pF |
| Package/Case | Radial |
| Dielectric | C0K |
| Dissipation Factor | 0.2% |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564RC0KAA502EE1R0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.