
Single layer ceramic capacitor with 100nF capacitance and 2kV DC rated voltage. Features Y5V dielectric with 20% tolerance, operating from -25°C to 105°C. Radial package with 9.5mm lead pitch and 0.64mm lead diameter, suitable for through-hole mounting. Tin contact plating and formed leads ensure reliable termination.
Vishay 565R20GAP10 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 6.1mm |
| Dielectric | Y5V |
| Height - Seated (Max) | 1.138inch |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Formed Leads |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cera-Mite 565R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 565R20GAP10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.