Vishay 565R5HKS50 technical specifications.
| Capacitance | 50nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.1mm |
| Dielectric | Z5U |
| Dissipation Factor | 3% |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 565R |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 565R5HKS50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.