Vishay 591D105X0035B2T15H technical specifications.
| Capacitance | 1uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 4.4R |
| Features | General Purpose |
| Height | 1.2mm |
| Leakage Current | 500nA |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 591D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 591D105X0035B2T15H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.