The 591D106X0010B4W15H is a surface mount tantalum capacitor with a capacitance of 10uF and a voltage rating of 10VDC. It features a 20% tolerance and a low ESR of 0.85. The capacitor has a leakage current of 1 and operates over a temperature range of -55 to 125 degrees Celsius. It is constructed with a flat construction and has a pad termination style.
Vishay 591D106X0010B4W15H technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.85Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 591D106X0010B4W15H to view detailed technical specifications.
No datasheet is available for this part.