Vishay 591D226X96R3A2T13H technical specifications.
| Capacitance | 22uF |
| Package/Case | 1507 |
| Construction | Flat |
| Depth | 1.8mm |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.051inch |
| Length | 0.146inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 591D |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 591D226X96R3A2T13H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.