The 591D227X06R3R2T15H is a 220uF tantalum capacitor from Vishay, featuring a 20% tolerance and a 2824 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface mount capacitor is RoHS compliant and available in a tape and reel packaging with 1000 pieces per package.
Vishay 591D227X06R3R2T15H technical specifications.
| Capacitance | 220uF |
| Package/Case | 2824 |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.059inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 591D |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 591D227X06R3R2T15H to view detailed technical specifications.
No datasheet is available for this part.