Solid tantalum capacitor with 3.3µF capacitance and 25V voltage rating. Features 3.7Ω ESR, 6% dissipation factor, and 800nA leakage current. Surface mountable with a 1611 (4x2.8x1.5mm) B case size, operating from -55°C to 125°C. Packaged on tape and reel, this general-purpose component offers 10% tolerance and 150mA ripple current.
Vishay 591D335X9025B2T15H technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1611 |
| Case Code (Metric) | 4028 |
| Package/Case | 1611 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.7R |
| Features | General Purpose |
| Leakage Current | 800nA |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 591D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 591D335X9025B2T15H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.