The 591D476X0016C4T20H is a 47uF tantalum capacitor with a 16VDC voltage rating and 20% tolerance. It features a low ESR of 0.18 and a leakage current of 7.5. This surface mount capacitor has a temperature range of -55 to 125 degrees Celsius and is constructed with a flat, pad-terminated construction.
Vishay 591D476X0016C4T20H technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.18Ohm |
| Leakage Current | 7.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 591D476X0016C4T20H to view detailed technical specifications.
No datasheet is available for this part.