
Solid Tantalum Capacitor, 1uF capacitance, 35V DC rated voltage, 10% tolerance. Features 10 Ohm ESR, 4% dissipation factor, and 500nA leakage current. Operating temperature range from -55°C to 125°C. A-case, flat construction, surface mount package with SMD/SMT termination. Dimensions: 3.7mm length, 1.8mm depth, 1.5mm height.
Vishay 592D105X9035A2T15H technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3718 |
| Package/Case | A |
| Construction | Flat |
| Depth | 1.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 500nA |
| Length | 3.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 592D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D105X9035A2T15H to view detailed technical specifications.
No datasheet is available for this part.